346-016-522-112

Heilind Number:EDA346-016-522-112
Manufacturer:EDAC
Manufacturer Number:346-016-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-112

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, these connectors offer reliable power transmission, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, their sturdy housing ensures durability. Featuring a single row configuration with 16 positions and a .125-inch pitch, they facilitate precise board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Explore seamless connectivity and optimal performance with our Card Edge Connectors.