346-016-522-158

Heilind Number:EDA346-016-522-158
Manufacturer:EDAC
Manufacturer Number:346-016-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, with a current rating of 3 A. With a single row design and a pitch of .125 inches, they seamlessly integrate into your PCB layout. Offering 16 positions for versatile connections, these connectors boast a straight mount orientation and a row spacing of .2 inches. Operable in a wide temperature range from -40 to 105°C, they provide consistent functionality in various environments. Upgrade your devices with these high-quality connectors, a must-have in any electronic assembly project.