346-016-522-201

Heilind Number:EDA346-016-522-201
Manufacturer:EDAC
Manufacturer Number:346-016-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a pitch of .125 inches and two rows of 16 positions, they offer seamless integration on your PCBs. The Copper Alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy assembly. Operating within a wide temperature range of -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.