346-016-522-203

Heilind Number:EDA346-016-522-203
Manufacturer:EDAC
Manufacturer Number:346-016-522-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer high-performance with an amperage rating of 3 A, making them ideal for a variety of electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, they ensure reliable and efficient signal transmission. With two rows and 16 positions, these connectors provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing offer easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in even the most demanding environments. Perfect for use in a wide range of electronic devices, these connectors are a must-have for any PCB assembly project.