346-016-522-208

Heilind Number:EDA346-016-522-208
Manufacturer:EDAC
Manufacturer Number:346-016-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-208

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both visual appeal and robust protection. With a 3 A amperage rating, they offer reliable power transmission for your electronic devices. Featuring two rows of 16 copper alloy contact positions, these connectors guarantee efficient data transfer. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your connectivity solutions with these essential components.