346-016-522-258

Heilind Number:EDA346-016-522-258
Manufacturer:EDAC
Manufacturer Number:346-016-522-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-258

Detailed Description

Enhance connectivity with these high-performance Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green color, each connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer excellent signal transmission and stability. The 16-position layout allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Trust in their quality and efficiency for your next project.