346-016-522-603

Heilind Number:EDA346-016-522-603
Manufacturer:EDAC
Manufacturer Number:346-016-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-603

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors in a sleek green hue. Designed for high performance, they offer a secure amperage of 3 A and boast a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 16 positions, they ensure streamlined connections. Crafted from top-grade Copper Alloy, the contacts guarantee reliable conductivity. Featuring a standard pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration. Whether you require straight or right-angle mounting, these connectors are versatile. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, they are ideal for various applications in the electronics industry. Trust in their quality and efficiency for your next project.