346-016-522-604

Heilind Number:EDA346-016-522-604
Manufacturer:EDAC
Manufacturer Number:346-016-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-604

Detailed Description

Discover the versatility of our Card Edge Connectors, designed for seamless board-to-board connections. With a vibrant green color and a single row layout, these connectors offer a sleek and efficient solution for your PCB assembly. Built to withstand the demands of industrial settings, they boast a durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring 16 positions with a pitch of .125 inches and a row spacing of .2 inches, they provide ample connectivity options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Ideal for a wide range of applications, our Card Edge Connectors are a crucial component for seamless electronic connections.