346-016-522-607

Heilind Number:EDA346-016-522-607
Manufacturer:EDAC
Manufacturer Number:346-016-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a single row layout, accommodating up to 16 positions with a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in challenging environments, with a contact material of Copper Alloy for optimal conductivity. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your electronic projects. Elevate your design with the perfect blend of functionality and durability.