346-016-522-612

Heilind Number:EDA346-016-522-612
Manufacturer:EDAC
Manufacturer Number:346-016-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-612

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and offer a reliable 3A amperage for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficiency. With a single row layout and 16 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components for seamless PCB connectivity.