346-016-522-658

Heilind Number:EDA346-016-522-658
Manufacturer:EDAC
Manufacturer Number:346-016-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 16 positions, ensuring reliable and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer exceptional performance in various environments. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on a DIY project or a professional installation, our Card Edge Connectors provide the perfect solution for your connectivity needs. Upgrade your setup today and experience seamless connectivity like never before.