346-016-522-678

Heilind Number:EDA346-016-522-678
Manufacturer:EDAC
Manufacturer Number:346-016-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board PCB connection, these connectors feature a vibrant green color for easy identification. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Boasting a single row and 16 positions, these connectors offer ample connectivity options. The copper alloy contact material and a pitch of .125 inches ensure optimal signal transmission. Their straight mount orientation and compact design make them ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, they are suitable for a variety of environments. Upgrade your electronic assemblies with these high-performance Card Edge Connectors.