346-016-522-802

Heilind Number:EDA346-016-522-802
Manufacturer:EDAC
Manufacturer Number:346-016-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-802

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer a reliable solution for your electronic assemblies. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure safe and efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless connectivity for up to 16 positions. Designed for straight mounting orientation, they offer easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and performance to meet your connectivity needs seamlessly.