346-016-522-803

Heilind Number:EDA346-016-522-803
Manufacturer:EDAC
Manufacturer Number:346-016-522-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal functionality, they offer a current rating of 3 A and ensure reliable power transmission. With two rows and 16 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105 °C. Elevate your PCB assembly with these essential components.