346-016-522-804

Heilind Number:EDA346-016-522-804
Manufacturer:EDAC
Manufacturer Number:346-016-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, each offering a maximum amperage of 3A, you can trust in seamless power transmission. The .125-inch pitch and .2-inch row spacing of the 16 available positions facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for diverse applications. Upgrade your setup with this essential component from our extensive range of PCB connectors.