346-016-522-807

Heilind Number:EDA346-016-522-807
Manufacturer:EDAC
Manufacturer Number:346-016-522-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and optimal performance. With two rows and a pitch of .125 inches, they provide efficient signal transmission. The straight mount orientation and 16 positions offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Browse through our selection of PCB connectors to find the perfect fit for your project.