346-016-522-808

Heilind Number:EDA346-016-522-808
Manufacturer:EDAC
Manufacturer Number:346-016-522-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-808

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 16 positions, they offer ample connectivity options for your circuit boards. Crafted from high-quality Copper Alloy, the contacts ensure reliable and efficient transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Trust in our robust and dependable Card Edge Connectors for seamless board-to-board connections.