346-016-522-812

Heilind Number:EDA346-016-522-812
Manufacturer:EDAC
Manufacturer Number:346-016-522-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed to meet your power needs, each connector can handle up to 3 A of current. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless board-to-board connectivity. Featuring 16 positions in total, they offer ample room for your connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various environments. Upgrade your setup with these essential connectors.