346-016-522-858

Heilind Number:EDA346-016-522-858
Manufacturer:EDAC
Manufacturer Number:346-016-522-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-858

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches, and a row spacing of .2 inches, they provide optimal signal transmission in a compact design. With 16 positions available, they cater to diverse connection needs. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Elevate your PCB assembly with these high-quality connectors, perfect for applications in telecommunications, automotive, and industrial electronics.