346-016-526-102

Heilind Number:EDA346-016-526-102
Manufacturer:EDAC
Manufacturer Number:346-016-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-526-102

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration, they feature 16 precision-machined Copper Alloy contacts, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for demanding industrial environments. Elevate your connectivity solutions with these top-of-the-line connectors.