346-016-526-103

Heilind Number:EDA346-016-526-103
Manufacturer:EDAC
Manufacturer Number:346-016-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-526-103

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row design and a pitch of .125 inches, they provide precision and efficiency in every connection. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With 16 positions available, these connectors offer ample room for your PCB needs. Ideal for straight mounting orientation, they are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in various industries. Trust in our Card Edge Connectors for superior performance and lasting quality in your projects.