346-016-526-112

Heilind Number:EDA346-016-526-112
Manufacturer:EDAC
Manufacturer Number:346-016-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-526-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors boast a current rating of 3A and a single row layout, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability. With 16 positions and a pitch of .125 inches, they offer ample connectivity options for your project. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your electronic connections with this essential component.