346-016-526-158

Heilind Number:EDA346-016-526-158
Manufacturer:EDAC
Manufacturer Number:346-016-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-526-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, each connector can handle up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and 16 positions, they offer seamless integration for your board-to-board connections. The copper alloy contact material guarantees reliable performance, even in harsh environments. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors are ideal for compact setups. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.