346-016-526-201

Heilind Number:EDA346-016-526-201
Manufacturer:EDAC
Manufacturer Number:346-016-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-526-201

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, designed for high-performance applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission at a maximum amperage of 3 A. With a double-row configuration and 16 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee dependable performance in diverse environments. Install them effortlessly in a straight mount orientation to establish secure connections within your electronic systems. Perfect for use in various industries, these connectors are a vital component for seamless board-to-board communication. Elevate your connectivity solutions with these high-quality Card Edge Connectors.