346-016-526-207

Heilind Number:EDA346-016-526-207
Manufacturer:EDAC
Manufacturer Number:346-016-526-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-526-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a double-row design and 16 positions, these connectors offer ample space for seamless board-to-board connections. Featuring copper alloy contacts and a pitch of .125 inches, they guarantee reliable signal transmission. Their straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and performance to optimize your PCB connectivity needs.