346-016-526-607

Heilind Number:EDA346-016-526-607
Manufacturer:EDAC
Manufacturer Number:346-016-526-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-526-607

Detailed Description

Enhance circuit connectivity with our Card Edge Connectors, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors ensure reliable performance in a variety of applications. With a single row design, they feature 16 copper alloy contact positions, each capable of sustaining an amperage of 3A. The precise pitch of .125 inches and row spacing of .2 inches enable efficient signal transmission. Whether for industrial machinery or consumer electronics, these connectors are engineered to excel, even in challenging environments with an operating temperature range of -40 to 105°C. Trust in our high-quality connectors to streamline your PCB assembly process and optimize overall system functionality.