346-016-526-608

Heilind Number:EDA346-016-526-608
Manufacturer:EDAC
Manufacturer Number:346-016-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-526-608

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a single row layout with 16 positions, ensuring seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity and longevity. The vibrant green color adds a touch of visual appeal to your assembly. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of environments. Whether for industrial applications or DIY projects, trust in our Card Edge Connectors for secure and efficient board-to-board connections. Upgrade your setup today.