346-016-526-802

Heilind Number:EDA346-016-526-802
Manufacturer:EDAC
Manufacturer Number:346-016-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-526-802

Detailed Description

Enhance connectivity in electronic devices with these Card Edge Connectors. Featuring a vibrant green color, these connectors offer reliable performance with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure robust housing for optimal safety. With two rows and a total of 16 positions, these connectors facilitate efficient data transmission. The contact material, Copper Alloy, guarantees durability and conductivity. Designed for seamless integration, they have a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry.