346-016-540-101

Heilind Number:EDA346-016-540-101
Manufacturer:EDAC
Manufacturer Number:346-016-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation offers easy installation. Suitable for various applications, these connectors have 16 positions and a .125-inch pitch, accommodating your specific connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for use in diverse environments. Trust in our high-quality connectors to streamline your PCB connections and enhance performance.