346-016-540-102

Heilind Number:EDA346-016-540-102
Manufacturer:EDAC
Manufacturer Number:346-016-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-102

Detailed Description

Enhance your connectivity with our Card Edge Connectors, a vital component for seamless board-to-board PCB integration. Designed for optimal performance, these connectors feature a single row configuration with 16 positions, ensuring efficient data transmission. Engineered with precision, they boast a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy, these connectors offer excellent conductivity for uninterrupted signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose these green connectors for a high-quality solution to your connectivity needs.