346-016-540-104

Heilind Number:EDA346-016-540-104
Manufacturer:EDAC
Manufacturer Number:346-016-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row design and 16 positions, they offer efficient and reliable board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for diverse industrial applications. Trust in our connectors to deliver exceptional performance and longevity in your projects.