346-016-540-108

Heilind Number:EDA346-016-540-108
Manufacturer:EDAC
Manufacturer Number:346-016-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-108

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on printed circuit boards, they feature a single row configuration with 16 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Their straight mount orientation and compact design make them easy to install, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.