346-016-540-112

Heilind Number:EDA346-016-540-112
Manufacturer:EDAC
Manufacturer Number:346-016-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color that stands out on your board. Engineered for optimal performance, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row design and 16 positions, they offer seamless integration for your projects. The contact material, Copper Alloy, guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, these connectors are suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for your connectivity needs. Explore our range of connectors today and elevate your PCB designs.