346-016-540-158

Heilind Number:EDA346-016-540-158
Manufacturer:EDAC
Manufacturer Number:346-016-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-158

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also engineered for high performance. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and fire resistance. The single-row design with 16 positions and a pitch of .125 inches allows for efficient signal transmission. Made from Copper Alloy, the contacts guarantee low electrical resistance. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and reliable in various environments. Upgrade your PCB setup with these essential components.