346-016-540-201

Heilind Number:EDA346-016-540-201
Manufacturer:EDAC
Manufacturer Number:346-016-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, these connectors are not only visually appealing but also reliable, with a contact material made of Copper Alloy. With a double row design and 16 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications, making them a versatile and essential component for any project. Elevate your PCB design with our top-of-the-line Card Edge Connectors.