346-016-540-202

Heilind Number:EDA346-016-540-202
Manufacturer:EDAC
Manufacturer Number:346-016-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-202

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both functionality and safety in any application. With a current rating of 3 A, they offer reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. With two rows and 16 positions, these connectors offer ample connectivity options. Their straight mount orientation makes for easy installation, and their wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic projects with these essential connectors.