346-016-540-203

Heilind Number:EDA346-016-540-203
Manufacturer:EDAC
Manufacturer Number:346-016-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-203

Detailed Description

Enhance the connectivity of your electronic devices with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable signal transmission. With a double-row configuration and 16 positions, they provide ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing offer efficient and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Their straight mount orientation allows for easy installation. Upgrade your system with these green connectors, essential components for seamless data transfer.