346-016-540-207

Heilind Number:EDA346-016-540-207
Manufacturer:EDAC
Manufacturer Number:346-016-540-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors are designed for optimal performance in a variety of applications. With two rows of 16 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they ensure secure and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Choose the straight mount orientation for seamless integration into your PCB setups. Elevate your connectivity game with these high-quality Card Edge Connectors.