346-016-540-212

Heilind Number:EDA346-016-540-212
Manufacturer:EDAC
Manufacturer Number:346-016-540-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors offer reliable power transmission with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee longevity and signal integrity. With two rows and 16 positions, they provide ample connectivity options for your applications. The .125 inch pitch and .2 inch row spacing ensure easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Trust in our quality-engineered connectors to optimize your board-to-board connections efficiently.