346-016-540-258

Heilind Number:EDA346-016-540-258
Manufacturer:EDAC
Manufacturer Number:346-016-540-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a double-row design and 16 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for easy installation. Trust in our connectors to deliver optimal performance and longevity for your projects.