346-016-540-602

Heilind Number:EDA346-016-540-602
Manufacturer:EDAC
Manufacturer Number:346-016-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-602

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a single row configuration and 16 positions, they ensure efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Whether for DIY projects or industrial applications, our Card Edge Connectors offer a seamless solution for your connectivity needs.