346-016-540-603

Heilind Number:EDA346-016-540-603
Manufacturer:EDAC
Manufacturer Number:346-016-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors boast a current rating of 3 A and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 16 positions, they offer seamless integration for your PCB setups. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to deliver efficient and secure board-to-board connectivity in any project.