346-016-540-604

Heilind Number:EDA346-016-540-604
Manufacturer:EDAC
Manufacturer Number:346-016-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-604

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they offer a visually striking and functional solution for your PCB needs. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in various applications. The single-row design with 16 positions and a pitch of .125 inches allows for efficient board-to-board connections. Crafted from high-quality Copper Alloy, these connectors guarantee excellent conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your connection solutions with these premium connectors.