346-016-540-607

Heilind Number:EDA346-016-540-607
Manufacturer:EDAC
Manufacturer Number:346-016-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-607

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors. Engineered with a 3 A amperage rating and constructed from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in various applications. Featuring a single row design with 16 positions, these connectors offer seamless integration for your circuit boards. The Copper Alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are suitable for demanding environments. Upgrade your connectivity solutions with these essential components.