346-016-540-608

Heilind Number:EDA346-016-540-608
Manufacturer:EDAC
Manufacturer Number:346-016-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-608

Detailed Description

Enhance connectivity in electronic systems with our Card Edge Connectors. Designed in a sleek green hue, these connectors are as visually appealing as they are functional. Boasting a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in operation. With a single row configuration and 16 positions, they facilitate seamless PCB connections. The copper alloy contact material guarantees efficient signal transfer, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors to streamline your electronic assemblies.