346-016-540-612

Heilind Number:EDA346-016-540-612
Manufacturer:EDAC
Manufacturer Number:346-016-540-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-612

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 16 positions for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both reliability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Upgrade your setup with these high-quality connectors and experience seamless data transfer.