346-016-540-658

Heilind Number:EDA346-016-540-658
Manufacturer:EDAC
Manufacturer Number:346-016-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-658

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row layout with 16 positions, ensuring reliable contact for all your components. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and efficient signal transmission, even in demanding environments. With a green color for easy identification, these connectors offer a pitch of .125 inches and row spacing of .2 inches, allowing for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your projects. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.