346-016-540-678

Heilind Number:EDA346-016-540-678
Manufacturer:EDAC
Manufacturer Number:346-016-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-678

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors are not only visually striking but also highly functional, with a maximum amperage of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row configuration and 16 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material ensures excellent conductivity and long-term performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Whether for industrial or commercial applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Explore our range of connectors and enhance the efficiency of your electronic systems.