346-016-540-802

Heilind Number:EDA346-016-540-802
Manufacturer:EDAC
Manufacturer Number:346-016-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-802

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only offer aesthetic appeal but also deliver exceptional functionality. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row design with 16 positions allows for versatile connectivity options. Made of Copper Alloy, the contacts provide efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for straight mounting orientation, these connectors can withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your PCB assembly process with these top-of-the-line connectors.