346-016-540-804

Heilind Number:EDA346-016-540-804
Manufacturer:EDAC
Manufacturer Number:346-016-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, these connectors are not only visually striking but also highly functional, offering a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of copper alloy contacts, each at a pitch of .125 inches, they provide efficient signal transmission across 16 positions. The straight mount orientation and compact design ensure easy installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for diverse environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.